Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.006$60.00
50000 +$0.006$60.00

*price indicative

RS Stock No.:
165-6401
Mfr. Part No.:
GRT155R71H682KE01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8nF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRT

Length

1mm

Height

500μm

Width

500μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability

  • RS Stock No. 8151667
  • Mfr. Part No. GCM155R71H223KA55D
Each (In a Pack of 250)
$0.025
  • RS Stock No. 1656399
  • Mfr. Part No. GRT155R71H103KE01D
Each (On a Reel of 10000)
$0.006
  • RS Stock No. 1706051
  • Mfr. Part No. GCM155R71H223KA55D
Each (On a Reel of 10000)
$0.009
  • RS Stock No. 1693939
  • Mfr. Part No. GCM155R71H103KA55D
Each (On a Reel of 10000)
$0.007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy