Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8146
- Mfr. Part No.:
- CC0805KRX7R9BB222
- Brand:
- Yageo
1400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | $0.038 | $7.60 |
1000 - 1800 | $0.037 | $7.40 |
2000 + | $0.036 | $7.20 |
*price indicative
- RS Stock No.:
- 198-8146
- Mfr. Part No.:
- CC0805KRX7R9BB222
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- Yageo 2.2nF MLCC, 250V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 100V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 2kV dc V, ±10% , SMD
- Taiyo Yuden 2.2nF MLCC, 50V dc V, ±10% , SMD