Sato Parts Barrier Strip, 4 Contact, 10.16 mm Pitch, 1 Row, 250V, 15A
- RS Stock No.:
- 646-2426
- Mfr. Part No.:
- ML-50-S1BYS-4P
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$45.80
(exc. GST)
$50.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $9.16 | $45.80 |
| 50 + | $8.922 | $44.61 |
*price indicative
- RS Stock No.:
- 646-2426
- Mfr. Part No.:
- ML-50-S1BYS-4P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 10.16mm | |
| Orientation | Straight | |
| Current | 15A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Screw Size | M4 | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 10.16mm | ||
Orientation Straight | ||
Current 15A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Screw Size M4 | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 8 mm Pitch 250V, 6A
