Yageo 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6594
- Distrelec Article No.:
- 304-40-100
- Mfr. Part No.:
- CC0603KRX7R9BB103
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 19 October 2026
- Plus 6,500 unit(s) shipping from 26 October 2026
- Plus 16,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 1500 | $0.019 | $9.50 |
| 2000 + | $0.017 | $8.50 |
*price indicative
- RS Stock No.:
- 200-6594
- Distrelec Article No.:
- 304-40-100
- Mfr. Part No.:
- CC0603KRX7R9BB103
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
- RS Stock No. 2006593
- Mfr. Part No. CC0603KRX7R9BB103
Each (On a Reel of 4000)
$0.01
- RS Stock No. 6169537
- Mfr. Part No. CC0603KRX7R9BB103
Each (In a Pack of 4000)
$0.01
- RS Stock No. 2006594P
- Mfr. Part No. CC0603KRX7R9BB103
Each (Supplied on a Reel)
$0.019
- RS Stock No. 1985325
- Mfr. Part No. AC0603KRX7R9BB103
Each (On a Tape of 250)
$0.038
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface










