Yageo 3.3nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6610
- Mfr. Part No.:
- CC0603KRX7R9BB332
- Brand:
- Yageo
Price (ex. GST) Each (On a Reel of 4000)
$0.011
(exc. GST)
$0.012
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.011 | $44.00 |
8000 - 12000 | $0.01 | $40.00 |
16000 + | $0.01 | $40.00 |
*price indicative
- RS Stock No.:
- 200-6610
- Mfr. Part No.:
- CC0603KRX7R9BB332
- Brand:
- Yageo
Related links
- Yageo 3.3nF MLCC, 50V dc V, ±10% , SMD
- Yageo 3.3nF MLCC, 50V dc V, ±1% , SMD
- Yageo 3.3nF MLCC, 100V dc V, ±10% , SMD
- Yageo 3.3nF MLCC, 500V dc V, ±10% , SMD
- Yageo 3.3nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 3.3nF MLCC, 50V dc V, SMD
- Murata 3.3nF MLCC, 50V dc V, ±5% , SMD