Yageo 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$48.00

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 8000$0.012$48.00
12000 - 56000$0.012$48.00
60000 +$0.01$40.00

*price indicative

RS Stock No.:
200-6593
Mfr. Part No.:
CC0603KRX7R9BB103
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

800μm

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Length

1.6mm

Width

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 0603


Yageo 0603 Surface mount ceramic capacitors consists of a

rectangular block of ceramic dielectricin which a number of interleaved

metal electrodes are contained

Applications


Television receivers

Tuners

Cameras

Tuners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy