Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 199-2196
- Mfr. Part No.:
- CC0402JRX7R7BB104
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$100.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.01 | $100.00 |
| 20000 - 90000 | $0.01 | $100.00 |
| 100000 + | $0.009 | $90.00 |
*price indicative
- RS Stock No.:
- 199-2196
- Mfr. Part No.:
- CC0402JRX7R7BB104
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Height | 500μm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Length | 1mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Height 500μm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Length 1mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 100nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
