Yageo 100 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$92.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.023$92.00-
8000 - 12000$0.022$88.004%
16000 +$0.022$88.004%

*price indicative

RS Stock No.:
200-6512
Mfr. Part No.:
CC0603JRX7R8BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Width

800μm

Length

1.6mm

Height

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 100nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy