Yageo 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6507
- Mfr. Part No.:
- CC0603JRNPO9BN681
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$92.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.023 | $92.00 | - |
| 8000 - 12000 | $0.022 | $88.00 | 4% |
| 16000 + | $0.022 | $88.00 | 4% |
*price indicative
- RS Stock No.:
- 200-6507
- Mfr. Part No.:
- CC0603JRNPO9BN681
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Length | 1.6mm | |
| Width | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Length 1.6mm | ||
Width 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Yageo 680pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
