Yageo 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-3930
- Distrelec Article No.:
- 304-41-264
- Mfr. Part No.:
- CC0805JRNPO9BN681
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$6.20
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.062 | $6.20 |
| 1000 - 1900 | $0.06 | $6.00 |
| 2000 + | $0.059 | $5.90 |
*price indicative
- RS Stock No.:
- 242-3930
- Distrelec Article No.:
- 304-41-264
- Mfr. Part No.:
- CC0805JRNPO9BN681
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Standards/Approvals | IEC -60384, RoHS | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Standards/Approvals IEC -60384, RoHS | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0805-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 680 pF capacitor rated for 50V.
It is a 680 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.7 mm
- RS Stock No. 2423930P
- Mfr. Part No. CC0805JRNPO9BN681
Each (Supplied on a Reel)
$0.062
- RS Stock No. 2006508P
- Mfr. Part No. CC0603JRNPO9BN681
Each (Supplied on a Reel)
$0.051
- RS Stock No. 2006508
- Mfr. Part No. CC0603JRNPO9BN681
Each (On a Tape of 200)
$0.051
- RS Stock No. 2006473
- Mfr. Part No. CC0603JRNPO9BN120
Each (On a Tape of 250)
$0.034
Related links
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface











