KEMET 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 648-0799
- Mfr. Part No.:
- C0805C681J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$0.14
(exc. GST)
$0.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship
- Plus 3,790 unit(s) ready to ship from another location
- Plus 22,230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.014 | $0.14 |
*price indicative
- RS Stock No.:
- 648-0799
- Mfr. Part No.:
- C0805C681J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 780μm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 624, J-STD-020, EIA 1206, EIA 556, IPC-7351, EIA 481, EIA 0805, EIA 0603 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 780μm | ||
Width 1.25mm | ||
Standards/Approvals EIA 624, J-STD-020, EIA 1206, EIA 556, IPC-7351, EIA 481, EIA 0805, EIA 0603 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 1466332
- Mfr. Part No. C0805C681J5GACTU
Each (On a Reel of 4000)
$0.053
- RS Stock No. 6480799P
- Mfr. Part No. C0805C681J5GACTU
Each (Supplied on a Reel)
$0.092
- RS Stock No. 0147774P
- Mfr. Part No. C0603C681J5GACTU
Each (Supplied on a Reel)
$0.082
- RS Stock No. 1466263
- Mfr. Part No. C0603C681J5GACTU
Each (On a Reel of 4000)
$0.029
Related links
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial










