Yageo 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6504
- Mfr. Part No.:
- CC0603JRNPO9BN680
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$40.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.01 | $40.00 |
| 8000 - 36000 | $0.01 | $40.00 |
| 40000 + | $0.009 | $36.00 |
*price indicative
- RS Stock No.:
- 200-6504
- Mfr. Part No.:
- CC0603JRNPO9BN680
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Yageo 68pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
