Yageo 27 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6487
- Mfr. Part No.:
- CC0603JRNPO9BN270
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$48.00
(exc. GST)
$52.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.012 | $48.00 | - |
| 8000 - 36000 | $0.011 | $44.00 | 8% |
| 40000 + | $0.01 | $40.00 | 16% |
*price indicative
- RS Stock No.:
- 200-6487
- Mfr. Part No.:
- CC0603JRNPO9BN270
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 27pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 27pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 27pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 27 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
