Yageo 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 2000$0.017$8.50
2500 - 4500$0.016$8.00
5000 +$0.016$8.00

*price indicative

Packaging Options:
RS Stock No.:
199-2174
Distrelec Article No.:
304-40-005
Mfr. Part No.:
CC0402JRNPO9BN221
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

500μm

Standards/Approvals

RoHS, IEC 60384-22, IEC 60384-10

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 220pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992174P
  • Mfr. Part No. CC0402JRNPO9BN221
Each (Supplied on a Reel)
$0.017
  • RS Stock No. 6698940
  • Mfr. Part No. 223886115221
Each (On a Reel of 4000)
$0.035
  • RS Stock No. 1991954
  • Mfr. Part No. CC1206JRNPO9BN221
1 Tape of 50
$6.27
  • RS Stock No. 1991954P
  • Mfr. Part No. CC1206JRNPO9BN221
Each (Supplied on a Reel)
$0.125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy