Murata 180pF MLCC, 50V dc V, ±2% , SMD
- RS Stock No.:
- 185-1531
- Mfr. Part No.:
- GRM0335C1H181GA01D
- Brand:
- Murata
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.005 | $75.00 |
30000 - 135000 | $0.005 | $75.00 |
150000 + | $0.004 | $60.00 |
*price indicative
- RS Stock No.:
- 185-1531
- Mfr. Part No.:
- GRM0335C1H181GA01D
- Brand:
- Murata
Related links
- Murata 180pF MLCC, 50V dc V, ±2% , SMD
- KYOCERA AVX 180pF MLCC, 50V dc V, SMD
- Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- Yageo 180pF MLCC, 50V dc V, ±1% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- Murata 300pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- Murata 120pF MLCC, 50V dc V, ±2% , SMD