- RS Stock No.:
- 199-2101
- Mfr. Part No.:
- CC0201JRNPO8BN330
- Brand:
- Yageo
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.005 | $75.00 |
30000 - 135000 | $0.005 | $75.00 |
150000 + | $0.004 | $60.00 |
*price indicative
- RS Stock No.:
- 199-2101
- Mfr. Part No.:
- CC0201JRNPO8BN330
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 33pF MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 33pF MLCC, 25V dc V, ±5% , SMD
- Wurth Elektronik 33pF MLCC, 25V dc V, ±5% , SMD
- Yageo 33pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- Yageo 33pF MLCC, 100V dc V, ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- Yageo 100nF MLCC, 25V dc V, ±5% , SMD