KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$256.00

(exc. GST)

$280.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.064$256.00-
8000 - 36000$0.062$248.003%
40000 +$0.056$224.0012%

*price indicative

RS Stock No.:
167-7016
Mfr. Part No.:
06033A330KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

810μm

Standards/Approvals

No

Height

900μm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX 0603 MLCC series


X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

Reduced noise X5R versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy