Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9343
- Distrelec Article No.:
- 303-80-691
- Mfr. Part No.:
- 870575375004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$3.99
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.99 | - |
| 10 - 19 | $3.47 | $5.20 |
| 20 - 29 | $3.12 | $17.40 |
| 30 + | $2.59 | $42.00 |
*price indicative
- RS Stock No.:
- 275-9343
- Distrelec Article No.:
- 303-80-691
- Mfr. Part No.:
- 870575375004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10 mm | |
| Series | WCAP-HTG5 | |
| Height | 10mm | |
| Length | 10mm | |
| Lifetime | 10000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.6A | |
| Leakage Current | 75.2μA | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10 mm | ||
Series WCAP-HTG5 | ||
Height 10mm | ||
Length 10mm | ||
Lifetime 10000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.6A | ||
Leakage Current 75.2μA | ||
Automotive Standard No | ||
Diameter 10mm | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
- RS Stock No. 2759342
- Mfr. Part No. 870575375004
Each (On a Reel of 600)
$2.328
- RS Stock No. 2759343P
- Mfr. Part No. 870575375004
Each (Supplied on a Reel)
$3.99
- RS Stock No. 2759374
- Mfr. Part No. 870585375004
Each (On a Reel of 600)
$2.386
- RS Stock No. 2759375
- Mfr. Part No. 870585375004
Each
$4.16
Related links
- Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 820 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc










