Yageo 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.04

(exc. GST)

$5.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
  • Plus 385 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 99$5.04$1.008
100 - 199$4.92$0.984
200 +$4.84$0.968

*price indicative

Packaging Options:
RS Stock No.:
199-1986
Mfr. Part No.:
CC1206KKX5R8BB226
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X5R

The Yageo 22 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991986P
  • Mfr. Part No. CC1206KKX5R8BB226
Each (Supplied on a Reel)
$1.008
  • RS Stock No. 1991984P
  • Mfr. Part No. CC1206KKX5R8BB106
Each (Supplied on a Reel)
$0.392
  • RS Stock No. 1991984
  • Mfr. Part No. CC1206KKX5R8BB106
1 Tape of 20
$7.84
  • RS Stock No. 1992004
  • Mfr. Part No. CC1206KKX7R8BB225
1 Tape of 50
$8.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy