Yageo 33 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 198-5266
- Mfr. Part No.:
- AC0402KRX7R8BB333
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 198-5266
- Mfr. Part No.:
- AC0402KRX7R8BB333
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33nF | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33nF | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 33nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
- RS Stock No. 1985267P
- Mfr. Part No. AC0402KRX7R8BB333
Each (Supplied on a Reel)
$0.041
- RS Stock No. 1985267
- Mfr. Part No. AC0402KRX7R8BB333
Each (On a Tape of 250)
$0.041
- RS Stock No. 1988138
- Mfr. Part No. CC0805KRX7R8BB104
Each (On a Tape of 200)
$0.053
- RS Stock No. 6698710
- Mfr. Part No. 223891715636
Each (On a Reel of 10000)
$0.006
Related links
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface










