Nobo White Board Marker, 4 Assorted, 3 mm Tip Size

This image is representative of the product range

Subtotal (1 pack of 4 units)*

$25.38

(exc. GST)

$27.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$6.345$25.38

*price indicative

RS Stock No.:
240-9537
Mfr. Part No.:
1902408
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Colour

Assorted

Product Type

White Board Marker

Tip Shape

Bullet

Tip Size

3 mm

Number of Markers Included

4

Permanent

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Esselte Liquid Ink dry wipe markers for use on dry wipe whiteboards and flipchart pads, assorted colours, pack of 4

Dry wipe markers that deliver bold, bright

colours that can be seen from a distance

3mm bullet tip for thick, broad lines that are

clear and easy to read

Assorted colours; Black, Red, Blue and Green

Pack of 4

Ink gauge to show how much ink remains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy