Yageo 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 669-8710
- Mfr. Part No.:
- 223891715636
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 16%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$60.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.006 | $60.00 | - |
| 50000 + | $0.005 | $50.00 | 16% |
*price indicative
- RS Stock No.:
- 669-8710
- Mfr. Part No.:
- 223891715636
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 500μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 500μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Yageo 0402 (reels)
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
