Yageo 22 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$246.96

(exc. GST)

$271.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$246.96$0.082-
2 - 3$240.80$0.082%
4 +$237.08$0.0794%

*price indicative

RS Stock No.:
199-1931
Mfr. Part No.:
CC1206JKNPOCBN220
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

1.6mm

Length

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Yageo 22 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991932
  • Mfr. Part No. CC1206JKNPOCBN220
1 Tape of 50
$8.72
  • RS Stock No. 1991932P
  • Mfr. Part No. CC1206JKNPOCBN220
Each (Supplied on a Reel)
$0.174
  • RS Stock No. 1991944
  • Mfr. Part No. CC1206JKNPOCBN560
1 Tape of 50
$9.60
  • RS Stock No. 1991942
  • Mfr. Part No. CC1206JKNPOCBN471
1 Tape of 25
$7.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy