Yageo 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$7.97

(exc. GST)

$8.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 29$7.97$0.319-
30 - 59$7.78$0.3112%
60 +$7.67$0.3073%

*price indicative

Packaging Options:
RS Stock No.:
199-1942
Distrelec Article No.:
304-39-128
Mfr. Part No.:
CC1206JKNPOCBN471
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Yageo 470 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991942P
  • Mfr. Part No. CC1206JKNPOCBN471
Each (Supplied on a Reel)
$0.319
  • RS Stock No. 1991944P
  • Mfr. Part No. CC1206JKNPOCBN560
Each (Supplied on a Reel)
$0.192
  • RS Stock No. 1992039
  • Mfr. Part No. CC1206KKX7RCBB471
1 Reel of 3000
$238.14
  • RS Stock No. 1992040
  • Mfr. Part No. CC1206KKX7RCBB471
1 Tape of 50
$9.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy