Yageo 56 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 199-1944
- Mfr. Part No.:
- CC1206JKNPOCBN560
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $7.55 | $0.151 | - |
| 15 - 29 | $7.37 | $0.147 | 2% |
| 30 + | $7.26 | $0.145 | 3% |
*price indicative
- RS Stock No.:
- 199-1944
- Mfr. Part No.:
- CC1206JKNPOCBN560
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56pF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56pF | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Yageo 56 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
- RS Stock No. 1991944P
- Mfr. Part No. CC1206JKNPOCBN560
Each (Supplied on a Reel)
$0.151
- RS Stock No. 1991932
- Mfr. Part No. CC1206JKNPOCBN220
1 Tape of 50
$6.96
- RS Stock No. 1991932P
- Mfr. Part No. CC1206JKNPOCBN220
Each (Supplied on a Reel)
$0.139
- RS Stock No. 1991962P
- Mfr. Part No. CC1206JRNPOBBN101
Each (Supplied on a Reel)
$0.135









