Yageo 56 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 199-1943
- Mfr. Part No.:
- CC1206JKNPOCBN560
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$276.36
(exc. GST)
$304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $276.36 | $0.092 | - |
| 2 - 3 | $269.48 | $0.09 | 2% |
| 4 + | $265.34 | $0.088 | 3% |
*price indicative
- RS Stock No.:
- 199-1943
- Mfr. Part No.:
- CC1206JKNPOCBN560
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 56pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 56pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Yageo 56 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
- RS Stock No. 1991944P
- Mfr. Part No. CC1206JKNPOCBN560
Each (Supplied on a Reel)
$0.192
- RS Stock No. 1991944
- Mfr. Part No. CC1206JKNPOCBN560
1 Tape of 50
$9.60
- RS Stock No. 1991946
- Mfr. Part No. CC1206JKNPOCBN680
1 Tape of 50
$9.60
- RS Stock No. 1991946P
- Mfr. Part No. CC1206JKNPOCBN680
Each (Supplied on a Reel)
$0.192
Related links
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 56 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 56 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface








