Yageo 22pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 198-8292
- Mfr. Part No.:
- CS1206JKNPOCBN220
- Brand:
- Yageo
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.101 | $303.00 |
6000 - 9000 | $0.099 | $297.00 |
12000 + | $0.097 | $291.00 |
*price indicative
- RS Stock No.:
- 198-8292
- Mfr. Part No.:
- CS1206JKNPOCBN220
- Brand:
- Yageo
Related links
- Yageo 22pF MLCC, 100V dc V, ±5% , SMD
- AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- AVX 22pF MLCC, 100V dc V, SMD
- Yageo 22pF MLCC, 50V dc V, ±5% , SMD
- Yageo 22pF MLCC, 500V dc V, ±5% , SMD
- Yageo 22pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20...