Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8396
- Mfr. Part No.:
- CS1812KKX7RYBB474
- Brand:
- Yageo
985 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$4.096
(exc. GST)
$4.506
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 245 | $4.096 | $20.48 |
250 - 495 | $3.994 | $19.97 |
500 + | $3.932 | $19.66 |
*price indicative
- RS Stock No.:
- 198-8396
- Mfr. Part No.:
- CS1812KKX7RYBB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- Murata 470nF MLCC, 250V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Murata 470nF MLCC, 250V dc V, ±10%