Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8202
- Mfr. Part No.:
- CS0603KRX7R8BB474
- Brand:
- Yageo
1300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.059
(exc. GST)
$0.065
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.059 | $236.00 |
8000 - 12000 | $0.058 | $232.00 |
16000 + | $0.057 | $228.00 |
*price indicative
- RS Stock No.:
- 198-8202
- Mfr. Part No.:
- CS0603KRX7R8BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 25V dc V, ±10% , SMD
- TDK 470nF MLCC, 25V dc V, ±10% , SMD