Murata 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.91

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.382$6.91
50 - 245$1.348$6.74
250 - 495$1.272$6.36
500 +$1.242$6.21

*price indicative

RS Stock No.:
723-6934
Mfr. Part No.:
GRM55DR72E474KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

250V dc

Package/Case

2220

Construction

Flat

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM55

Standards/Approvals

RoHS

Width

5mm

Length

5.7mm

Height

2mm

Maximum Operating Temperature

125°C

Murata 2220 GRM55 Series


Monolithic structure capacitors

High reliability and no polarity

Excellent pulse responsibility and noise reduction due to the low impedance at high frequency

Applications:


General electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy