Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 199-2414
- Mfr. Part No.:
- CC1812KKX7R0BB474
- Brand:
- Yageo
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 10)
$1.125
(exc. GST)
$1.237
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.125 | $11.25 |
250 - 490 | $1.097 | $10.97 |
500 + | $1.08 | $10.80 |
*price indicative
- RS Stock No.:
- 199-2414
- Mfr. Part No.:
- CC1812KKX7R0BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 100V dc V, SMD
- Murata 470nF MLCC, 100V dc V, SMD
- TDK 470nF MLCC, 100V dc V, ±20% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD