Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8195
- Mfr. Part No.:
- CS0603KRX7R7BB474
- Brand:
- Yageo
Price (ex. GST) Each (On a Reel of 4000)
$0.061
(exc. GST)
$0.067
(inc. GST)
7600 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.061 | $244.00 |
8000 - 12000 | $0.06 | $240.00 |
16000 + | $0.059 | $236.00 |
*price indicative
- RS Stock No.:
- 198-8195
- Mfr. Part No.:
- CS0603KRX7R7BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Taiyo Yuden 470nF MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC -20 % SMD
- Murata 470nF MLCC SMD
- AVX 470nF MLCC ±5% , SMD