TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 915-5446
- Mfr. Part No.:
- CGA6P3X7S1H106K250AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $10.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 2,245 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.444 | $12.22 | - |
| 250 - 495 | $2.402 | $12.01 | $10.50 |
| 500 + | $2.358 | $11.79 | $43.00 |
*price indicative
- RS Stock No.:
- 915-5446
- Mfr. Part No.:
- CGA6P3X7S1H106K250AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 1210 series, X6S, X7S and X7T
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
- RS Stock No. 9155446P
- Mfr. Part No. CGA6P3X7S1H106K250AE
Each (Supplied on a Reel)
$2.444
- RS Stock No. 1110123
- Mfr. Part No. CGA6P3X7S1H106K250AE
Each (On a Reel of 1000)
$0.814
- RS Stock No. 7883082
- Mfr. Part No. CGA6P3X7S1H106K250AB
Each (In a Pack of 5)
$0.438
- RS Stock No. 1084062
- Mfr. Part No. CGA6P3X7S1H106K250AB
Each (On a Reel of 1000)
$0.808
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount









