Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8285
- Mfr. Part No.:
- CS0805KRX7RYBB472
- Brand:
- Yageo
3700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.393
(exc. GST)
$0.432
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 950 | $0.393 | $19.65 |
1000 - 1950 | $0.383 | $19.15 |
2000 + | $0.377 | $18.85 |
*price indicative
- RS Stock No.:
- 198-8285
- Mfr. Part No.:
- CS0805KRX7RYBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 250V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 25V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 100V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD