Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8118
- Mfr. Part No.:
- CC0805KKX7R9BB474
- Brand:
- Yageo
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.08 | $8.00 |
1500 + | $0.078 | $7.80 |
*price indicative
- RS Stock No.:
- 198-8118
- Mfr. Part No.:
- CC0805KKX7R9BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- TDK 470nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD