KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $5.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

$18.35

(exc. GST)

$20.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450$0.367$18.35-
500 - 950$0.357$17.85$5.00
1000 +$0.352$17.60$15.00

*price indicative

RS Stock No.:
136-4049
Mfr. Part No.:
12105C474K4Z2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Height

1.27mm

Length

3.3mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy