Yageo 33 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

$10.25

(exc. GST)

$11.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 2250$0.041$10.25
2500 - 4750$0.04$10.00
5000 +$0.04$10.00

*price indicative

Packaging Options:
RS Stock No.:
198-5267
Mfr. Part No.:
AC0402KRX7R8BB333
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Length

1mm

Width

500μm

Standards/Approvals

IEC 60384-21/22, RoHS

Height

500μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 33nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985267P
  • Mfr. Part No. AC0402KRX7R8BB333
Each (Supplied on a Reel)
$0.041
  • RS Stock No. 1988138
  • Mfr. Part No. CC0805KRX7R8BB104
Each (On a Tape of 200)
$0.053
  • RS Stock No. 6698710
  • Mfr. Part No. 223891715636
Each (On a Reel of 10000)
$0.006
  • RS Stock No. 1992233
  • Mfr. Part No. CC0402KRX7R8BB103
Each (On a Tape of 500)
$0.012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy