Yageo 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 199-2418
- Mfr. Part No.:
- CC1812KKX7RCBB333
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$666.00
(exc. GST)
$733.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.666 | $666.00 | - |
| 2000 - 3000 | $0.65 | $650.00 | $32.00 |
| 4000 + | $0.64 | $640.00 | $104.00 |
*price indicative
- RS Stock No.:
- 199-2418
- Mfr. Part No.:
- CC1812KKX7RCBB333
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS, IEC 60384-21/22 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Yageo 33nF multilayer ceramic capacitors is a high voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
