Yageo 33 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

$5.59

(exc. GST)

$6.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 19$5.59$0.224
20 - 39$5.45$0.218
40 +$5.39$0.216

*price indicative

Packaging Options:
RS Stock No.:
199-2064
Mfr. Part No.:
CC1206KKX7RZBB333
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

630V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

RoHS, IEC 60384-1, IEC 60384-21/22

Length

3.2mm

Width

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 33 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1992064P
  • Mfr. Part No. CC1206KKX7RZBB333
Each (Supplied on a Reel)
$0.224
  • RS Stock No. 1988364
  • Mfr. Part No. CS1206KKX7RZBB103
Each (On a Tape of 100)
$0.152
  • RS Stock No. 1988364P
  • Mfr. Part No. CS1206KKX7RZBB103
Each (Supplied on a Reel)
$0.152
  • RS Stock No. 1992056P
  • Mfr. Part No. CC1206KKX7RZBB103
Each (Supplied on a Reel)
$0.133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy