Yageo 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-5261
- Mfr. Part No.:
- AC0402JRNPO9BN470
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$10.25
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 2250 | $0.041 | $10.25 | - |
| 2500 - 4750 | $0.04 | $10.00 | 2% |
| 5000 + | $0.04 | $10.00 | 2% |
*price indicative
- RS Stock No.:
- 198-5261
- Mfr. Part No.:
- AC0402JRNPO9BN470
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo 47pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
- RS Stock No. 1985261P
- Mfr. Part No. AC0402JRNPO9BN470
Each (Supplied on a Reel)
$0.041
- RS Stock No. 1985302
- Mfr. Part No. AC0603JRNPO9BN470
Each (On a Tape of 250)
$0.048
- RS Stock No. 4351481
- Mfr. Part No. 223886915479
Each (In a Pack of 50)
$0.005
- RS Stock No. 4351481P
- Mfr. Part No. 223886915479
Each (Supplied on a Reel)
$0.004
Related links
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount











