Vishay 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7865
- Mfr. Part No.:
- VJ0603A470JXACW1BC
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Tape of 200)
$0.029
(exc. GST)
$0.032
(inc. GST)
11400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
200 - 200 | $0.029 | $5.80 |
400 - 800 | $0.026 | $5.20 |
1000 - 1800 | $0.022 | $4.40 |
2000 + | $0.018 | $3.60 |
**price indicative
- RS Stock No.:
- 272-7865
- Mfr. Part No.:
- VJ0603A470JXACW1BC
- Brand:
- Vishay
Related links
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD