Murata 4.7μF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2947
- Mfr. Part No.:
- RDEC71H475K2P1H03B
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)**
$7.83
(exc. GST)
$8.61
(inc. GST)
260 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | $0.783 | $7.83 |
130 - 240 | $0.771 | $7.71 |
250 + | $0.759 | $7.59 |
**price indicative
Related links
- Murata 4.7μF MLCC ±10% , Through Hole
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF MLCC 10% , Through Hole