Murata 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-4032
- Mfr. Part No.:
- RDER71H225K2M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $8.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 16 November 2026
- Plus 900 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.627 | $15.68 | - |
| 500 - 975 | $0.61 | $15.25 | $8.50 |
| 1000 + | $0.601 | $15.03 | $26.00 |
*price indicative
- RS Stock No.:
- 150-4032
- Mfr. Part No.:
- RDER71H225K2M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | RDE | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Width | 3.15mm | |
| Height | 4mm | |
| Length | 5.5mm | |
| Suppression Class | Class II | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series RDE | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Width 3.15mm | ||
Height 4mm | ||
Length 5.5mm | ||
Suppression Class Class II | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1504030
- Mfr. Part No. RDEC71H475K2M1H03A
Each (In a Pack of 25)
$0.584
- RS Stock No. 1902297
- Mfr. Part No. RDEC71H106K3K1H03B
Each (In a Bag of 500)
$0.59
- RS Stock No. 1902947
- Mfr. Part No. RDEC71H475K2P1H03B
Each (In a Pack of 10)
$0.577
- RS Stock No. 1902949
- Mfr. Part No. RDEC71H106K3K1H03B
Each (In a Pack of 10)
$0.81
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial











