Recently searched

    Murata 1μF MLCC, 50V dc V, ±10% , Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    Was $53.10

    You pay

    $5.26

    (exc. GST)

    $5.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In AU stock for next working day delivery*
    370 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 120$0.526$5.26
    130 - 240$0.515$5.15
    250 +$0.504$5.04

    **price indicative

    RS Stock No.:
    190-2943
    Mfr. Part No.:
    RDER71H105K2P1H03B
    Brand:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Capacitance

    1µF

    Voltage

    50V dc

    Mounting Type

    Through Hole

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    5.5 x 4 x 5.65mm

    Length

    5.5mm

    Depth

    4mm

    Height

    5.65mm

    Series

    Rde

    Suppression Class

    Class 2

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links