Murata 10nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2287
- Mfr. Part No.:
- RDER71H103K0K1H03B
- Brand:
- Murata
500 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.212
(exc. GST)
$0.233
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.212 | $106.00 |
1000 - 1500 | $0.207 | $103.50 |
2000 + | $0.204 | $102.00 |
*price indicative
- RS Stock No.:
- 190-2287
- Mfr. Part No.:
- RDER71H103K0K1H03B
- Brand:
- Murata
Related links
- Murata 10nF MLCC, 50V dc V, ±10% , Through Hole
- Murata 10nF MLCC, 50V dc V, ±10% , SMD
- Murata 10nF MLCC, 50V dc V, SMD
- Vishay 10nF MLCC, 50V dc V, ±10% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%...
- Murata 10nF MLCC, 630V dc V, ±10% , SMD
- Murata 10nF MLCC, 25V dc V, ±10% , SMD