Murata 10nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2928
- Mfr. Part No.:
- RDER71H103K0P1H03B
- Brand:
- Murata
Price Each (In a Pack of 10)**
$0.25
(exc. GST)
$0.27
(inc. GST)
280 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | $0.25 | $2.50 |
130 - 240 | $0.247 | $2.47 |
250 + | $0.242 | $2.42 |
**price indicative
Related links
- Murata 10nF MLCC ±10% , Through Hole
- Murata 10nF MLCC ±10% , SMD
- Murata 10nF MLCC SMD
- Vishay 10nF MLCC ±10% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 10nF MLCC ±10% , SMD
- Murata 10nF MLCC ±10% , SMD