TDK 5 μF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface
- RS Stock No.:
- 188-0339
- Mfr. Part No.:
- B58035U7505M001
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $40.75
View bulk pricing optionsSubtotal (1 unit)*
$65.60
(exc. GST)
$72.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $65.60 | - |
| 25 - 49 | $63.97 | $40.75 |
| 50 + | $62.99 | $130.50 |
*price indicative
- RS Stock No.:
- 188-0339
- Mfr. Part No.:
- B58035U7505M001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5μF | |
| Voltage | 700V dc | |
| Package/Case | FA10 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | FA | |
| Length | 7.4mm | |
| Height | 9.1mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5μF | ||
Voltage 700V dc | ||
Package/Case FA10 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series FA | ||
Length 7.4mm | ||
Height 9.1mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
Related links
- TDK 5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1.5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 500 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 250 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
