TDK 15μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
- 242-7394
- Mfr. Part No.:
- C2012X5R1V156M125AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)**
$5.59
(exc. GST)
$6.15
(inc. GST)
1415 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $1.118 | $5.59 |
10 - 20 | $1.088 | $5.44 |
25 - 45 | $1.06 | $5.30 |
50 + | $1.032 | $5.16 |
**price indicative
- RS Stock No.:
- 242-7394
- Mfr. Part No.:
- C2012X5R1V156M125AC
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 15µF | |
Voltage | 35V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 15µF | ||
Voltage 35V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Related links
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD