TDK 4.7 μF Multilayer Ceramic Capacitor, 35V dc, ±20 %, Surface
- RS Stock No.:
- 242-7490
- Mfr. Part No.:
- CGA4J1X7R1V475M125AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.19
(exc. GST)
$4.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.419 | $4.19 | - |
| 20 - 40 | $0.409 | $4.09 | 2% |
| 50 - 90 | $0.399 | $3.99 | 4% |
| 100 + | $0.389 | $3.89 | 7% |
*price indicative
- RS Stock No.:
- 242-7490
- Mfr. Part No.:
- CGA4J1X7R1V475M125AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
