TDK 1.5μF MLCC, 700V dc V, ±20% , SMD
- RS Stock No.:
- 188-0336
- Mfr. Part No.:
- B58035U7155M052
- Brand:
- TDK
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.57
(exc. GST)
$34.73
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $31.57 |
25 - 49 | $30.78 |
50 + | $30.31 |
- RS Stock No.:
- 188-0336
- Mfr. Part No.:
- B58035U7155M052
- Brand:
- TDK
Related links
- TDK 1.5μF MLCC, 700V dc V, ±20% , SMD
- TDK 500nF Multilayer Ceramic Capacitor MLCC, 700V dc V, ±20% , SMD
- TDK 5μF MLCC, 700V dc V, ±20% , SMD
- TDK 1μF MLCC, 700V dc V, ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±20% , SMD
- EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- Wurth Elektronik 22μF MLCC, 10 V dc V, ±20 % , SMD